842-074-542-201

Heilind Number:EDA842-074-542-201
Manufacturer:EDAC
Manufacturer Number:842-074-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this essential component features a vibrant Green color and boasts a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliability in demanding environments. With two rows and 74 positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential piece in the realm of PCB connectors.