842-074-542-202

Heilind Number:EDA842-074-542-202
Manufacturer:EDAC
Manufacturer Number:842-074-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic assemblies. Its 74 positions and 3A amperage capacity make it ideal for high-density applications. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Elevate your PCB connectivity experience with this reliable and efficient connector.