842-074-544-201

Heilind Number:EDA842-074-544-201
Manufacturer:EDAC
Manufacturer Number:842-074-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-544-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows and a pitch of .1 inch, it provides ample space for 74 positions, allowing for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.