842-074-555-201

Heilind Number:EDA842-074-555-201
Manufacturer:EDAC
Manufacturer Number:842-074-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-555-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission. Boasting a double-row design with 74 positions, it offers ample connectivity options. The contact material is crafted from Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and convenient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal board-to-board connectivity in your projects.