842-074-555-202

Heilind Number:EDA842-074-555-202
Manufacturer:EDAC
Manufacturer Number:842-074-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-555-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With two rows of precision-machined Copper Alloy contacts and a .1-inch pitch, it offers seamless board-to-board connectivity with 74 positions for versatile application. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under varying conditions. Ideal for industrial and commercial use, this connector is a must-have for any PCB assembly project.