842-074-555-207

Heilind Number:EDA842-074-555-207
Manufacturer:EDAC
Manufacturer Number:842-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-555-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers a secure and efficient connection, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Boasting 74 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.