842-074-555-212

Heilind Number:EDA842-074-555-212
Manufacturer:EDAC
Manufacturer Number:842-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-555-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a 2-row configuration with 74 positions, perfect for secure and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where resilience is key. Choose this Straight-mount connector for seamless integration and trust in its 3A amperage rating for consistent power transmission. Upgrade your PCB setups with this essential component.