842-074-556-201

Heilind Number:EDA842-074-556-201
Manufacturer:EDAC
Manufacturer Number:842-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material for optimal conductivity. With two rows and 74 positions, it offers ample connection options on a .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring seamless board-to-board connectivity in even the most demanding conditions. Ideal for use in industrial and electronic devices, this connector is a dependable solution for efficient signal transmission. Elevate your connectivity with this essential component.