842-074-556-207

Heilind Number:EDA842-074-556-207
Manufacturer:EDAC
Manufacturer Number:842-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a 3 A amperage and UL 94V-0 Diallyl Phthalate housing material. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient electronic connections.