842-074-558-201

Heilind Number:EDA842-074-558-201
Manufacturer:EDAC
Manufacturer Number:842-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability under extreme conditions. With a 3A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your board. With 74 positions, it provides ample connectivity options, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for critical applications in various industries. Elevate your connectivity solutions with this essential component.