842-074-558-203

Heilind Number:EDA842-074-558-203
Manufacturer:EDAC
Manufacturer Number:842-074-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of 0.1 inches, it offers secure and efficient connections for your PCB needs. The connector has two rows with a total of 74 positions, allowing for versatile usage. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in demanding environments.