842-074-558-207

Heilind Number:EDA842-074-558-207
Manufacturer:EDAC
Manufacturer Number:842-074-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and secure connections. With a double row design and 74 positions, it offers ample room for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, it suits a variety of applications. Operating at temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component, perfect for board-to-board connections.