842-074-558-212

Heilind Number:EDA842-074-558-212
Manufacturer:EDAC
Manufacturer Number:842-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-558-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and a total of 74 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. Its right-angle mount orientation allows for efficient PCB to PCB connections, while the tight pitch of 0.1 inches and row spacing of 0.2 inches enable precise installations. Elevate your circuit board designs with this essential component, a must-have in the realm of high-performance electronics.