842-074-559-201

Heilind Number:EDA842-074-559-201
Manufacturer:EDAC
Manufacturer Number:842-074-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-559-201

Detailed Description

Enhance your PCB connection efficiency with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it provides secure and reliable connectivity for your devices. Boasting a total of 74 positions, it offers ample room for multiple connections. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in extreme conditions. Perfect for various applications, this connector is a valuable addition to your electronic setup.