842-074-559-212

Heilind Number:EDA842-074-559-212
Manufacturer:EDAC
Manufacturer Number:842-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Built to withstand high temperatures, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in challenging environments. With a double-row design and 74 positions, it offers ample connectivity for your circuitry. Crafted from copper alloy, the contacts provide optimal conductivity, while a .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for flexible installation options, perfect for compact designs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in diverse industries. Elevate your PCB assembly with this essential component.