842-074-560-212

Heilind Number:EDA842-074-560-212
Manufacturer:EDAC
Manufacturer Number:842-074-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-074-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-074-560-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch spacing of .1 inches and two rows of 74 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this high-quality, high-temperature Card Edge Connector.