842-076-520-201

Heilind Number:EDA842-076-520-201
Manufacturer:EDAC
Manufacturer Number:842-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green hue and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row layout and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 76 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.