842-076-520-207

Heilind Number:EDA842-076-520-207
Manufacturer:EDAC
Manufacturer Number:842-076-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 76 positions each, it offers ample connectivity for your application. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB connections with this high-quality, green-colored connector.