842-076-520-212

Heilind Number:EDA842-076-520-212
Manufacturer:EDAC
Manufacturer Number:842-076-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-520-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for efficient board-to-board connectivity, this green connector boasts UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a dual-row configuration and 76 positions, it ensures reliable power transmission at a maximum 3A amperage. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a vital component in your PCB assembly toolkit.