842-076-521-202

Heilind Number:EDA842-076-521-202
Manufacturer:EDAC
Manufacturer Number:842-076-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-521-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. The double-row design with 76 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connections with this essential component.