842-076-521-203

Heilind Number:EDA842-076-521-203
Manufacturer:EDAC
Manufacturer Number:842-076-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-521-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connection with a total of 76 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and automotive applications. Upgrade your PCB setup with this essential component for streamlined and efficient connectivity.