842-076-521-207

Heilind Number:EDA842-076-521-207
Manufacturer:EDAC
Manufacturer Number:842-076-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-521-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a dual-row configuration and 76 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in environments ranging from -40 to 105°C, it's ideal for industrial applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this high-quality connector, a must-have in any professional or DIY electronics project.