842-076-521-208

Heilind Number:EDA842-076-521-208
Manufacturer:EDAC
Manufacturer Number:842-076-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-521-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimum performance, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With a dual-row configuration and 76 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation makes installation a breeze, making it a must-have for your connector lineup.