842-076-521-212

Heilind Number:EDA842-076-521-212
Manufacturer:EDAC
Manufacturer Number:842-076-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-521-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and provide robust insulation. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board connections. Offering 76 positions, it accommodates a wide range of components with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in industrial and electronic settings. Trust in its quality and durability for seamless connectivity solutions.