842-076-523-201

Heilind Number:EDA842-076-523-201
Manufacturer:EDAC
Manufacturer Number:842-076-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for top performance, this connector features a vibrant green color and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in demanding environments. With a current rating of 3A and contact material made of Copper Alloy, you can rely on seamless power transmission. The connector offers a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 76 positions for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver reliable and efficient board-to-board connections for your PCB projects.