842-076-523-207

Heilind Number:EDA842-076-523-207
Manufacturer:EDAC
Manufacturer Number:842-076-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-523-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a double row configuration and a pitch of .1 inches, it offers a total of 76 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this connector for efficient and secure PCB connectivity.