842-076-523-208

Heilind Number:EDA842-076-523-208
Manufacturer:EDAC
Manufacturer Number:842-076-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-523-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Designed to withstand extreme temperatures, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance in a variety of applications. Featuring 76 positions and straight mount orientation, it ensures seamless board-to-board connectivity. Engineered for efficiency, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.