842-076-524-201

Heilind Number:EDA842-076-524-201
Manufacturer:EDAC
Manufacturer Number:842-076-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-524-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 2-row configuration and a total of 76 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the narrow pitch of .1 inches and row spacing of .2 inches optimize space usage. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and efficient installation process. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.