842-076-524-212

Heilind Number:EDA842-076-524-212
Manufacturer:EDAC
Manufacturer Number:842-076-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-524-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for superior performance in demanding environments, this connector boasts a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. Each of the 76 positions features a precise pitch of 0.1 inches, ensuring seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for enhanced connectivity and performance.