842-076-540-201

Heilind Number:EDA842-076-540-201
Manufacturer:EDAC
Manufacturer Number:842-076-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-540-201

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 76 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you require straight mount orientation or secure board-to-board connections, trust in our connector to deliver efficiency and quality. Elevate your electronic assemblies with this essential component.