842-076-540-203

Heilind Number:EDA842-076-540-203
Manufacturer:EDAC
Manufacturer Number:842-076-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-540-203

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring two rows of 76 positions each, this connector offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, with a pitch of .1 inch for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component, a must-have in any PCB assembly toolkit.