842-076-540-207

Heilind Number:EDA842-076-540-207
Manufacturer:EDAC
Manufacturer Number:842-076-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-540-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 76 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for industrial and electronic applications, this straight-mount connector with a 3A amperage rating is a versatile and essential component for your connectivity needs.