842-076-541-201

Heilind Number:EDA842-076-541-201
Manufacturer:EDAC
Manufacturer Number:842-076-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, its UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in extreme conditions. With two rows and 76 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector.