842-076-541-202

Heilind Number:EDA842-076-541-202
Manufacturer:EDAC
Manufacturer Number:842-076-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Its straight mount orientation further enhances versatility, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component.