842-076-541-204

Heilind Number:EDA842-076-541-204
Manufacturer:EDAC
Manufacturer Number:842-076-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-541-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed to withstand up to 3A of power, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration on your board. Boasting 76 positions, it ensures efficient data transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice for demanding applications. Upgrade your setup with this high-performance connector.