842-076-541-208

Heilind Number:EDA842-076-541-208
Manufacturer:EDAC
Manufacturer Number:842-076-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature conditions. Featuring two rows and 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on your circuit board. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this essential component for efficient board-to-board connections in your electronic designs.