842-076-541-212

Heilind Number:EDA842-076-541-212
Manufacturer:EDAC
Manufacturer Number:842-076-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a high amperage rating of 3A and reliable Copper Alloy contacts, it ensures secure power transmission. Featuring two rows and 76 positions with a tight pitch of .1 inches, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further guarantee versatility and stability in various applications. Trust in our top-of-the-line connector to streamline your PCB assembly process with precision and durability.