842-076-542-201

Heilind Number:EDA842-076-542-201
Manufacturer:EDAC
Manufacturer Number:842-076-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in even the most demanding environments. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring precision and stability. Its straight mount orientation further simplifies installation, making it a versatile and efficient choice for your PCB assembly needs. Trust in our connector to deliver consistent power and signal transmission, with a high amperage rating of 3A. Upgrade your electronic connections with this essential component.