842-076-542-207

Heilind Number:EDA842-076-542-207
Manufacturer:EDAC
Manufacturer Number:842-076-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector is engineered for durability and performance. With two rows and 76 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure mounting on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your board-to-board connections with this essential component.