842-076-542-208

Heilind Number:EDA842-076-542-208
Manufacturer:EDAC
Manufacturer Number:842-076-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a dual-row setup featuring 76 positions, it offers ample connectivity for your applications. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation and precise pitch of .1 inches make for easy and secure installation. Elevate your PCB connections with this top-of-the-line component, a must-have in any electronics assembly arsenal.