842-076-542-212

Heilind Number:EDA842-076-542-212
Manufacturer:EDAC
Manufacturer Number:842-076-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features two rows of 76 positions, each crafted with durable Copper Alloy contacts. Its UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments, while the .1-inch pitch and .2-inch row spacing facilitate seamless installation. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient conductivity. Perfect for board-to-board connections, it offers a straight mount orientation for convenient assembly. Upgrade your PCB setups with this essential component.