842-076-544-207

Heilind Number:EDA842-076-544-207
Manufacturer:EDAC
Manufacturer Number:842-076-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-544-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient conductivity for up to 3A of current. The two-row design with 76 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction and precision engineering for seamless PCB connections.