842-076-544-212

Heilind Number:EDA842-076-544-212
Manufacturer:EDAC
Manufacturer Number:842-076-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-544-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration, it offers a total of 76 positions for versatile connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Its sleek straight mount orientation and compact pitch of .1 inch, with a row spacing of .2 inches, make it a perfect fit for various PCB applications. Elevate your connectivity game with this essential component.