842-076-555-201

Heilind Number:EDA842-076-555-201
Manufacturer:EDAC
Manufacturer Number:842-076-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-555-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 76 positions each, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your setup with this essential component for enhanced connectivity and efficiency.