842-076-555-207

Heilind Number:EDA842-076-555-207
Manufacturer:EDAC
Manufacturer Number:842-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Whether you're a professional in need of top-tier components or a hobbyist looking to upgrade your projects, this connector is a must-have in your toolkit. Trust in its straight mount orientation and 3A amperage to deliver consistent performance, making it a valuable asset in any connectivity setup. Explore the next level of connectivity with our High Temp Card Edge Connector.