842-076-555-212

Heilind Number:EDA842-076-555-212
Manufacturer:EDAC
Manufacturer Number:842-076-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees a secure and stable connection. This 2-row connector boasts 76 positions, perfect for a variety of applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.