842-076-556-201

Heilind Number:EDA842-076-556-201
Manufacturer:EDAC
Manufacturer Number:842-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless board-to-board connectivity with 76 positions available. Its straight mount orientation makes installation a breeze, and its operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component today.