842-076-556-202

Heilind Number:EDA842-076-556-202
Manufacturer:EDAC
Manufacturer Number:842-076-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance under extreme conditions. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing make for seamless integration on PCBs, with a straight mount orientation for easy installation. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding applications in various industries. Explore our range of board-to-board PCB connectors to streamline your connectivity solutions.