842-076-556-203

Heilind Number:EDA842-076-556-203
Manufacturer:EDAC
Manufacturer Number:842-076-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is suitable for a variety of applications. With a 3 A amperage capacity and Copper Alloy contacts, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering superior heat resistance. With 76 positions spread across 2 rows and a pitch of .1 inches, it provides ample space for secure board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for diverse environments. Upgrade your PCB connections with this essential component.