842-076-556-204

Heilind Number:EDA842-076-556-204
Manufacturer:EDAC
Manufacturer Number:842-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With two rows and 76 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board connections in demanding applications.